Murata, LQW, 0402 Unshielded Surface Mount Inductor with a Non-Magnetic Core Core, 8.2 nH ±2 % 540 mA Idc Q:25
- RS Stock No.:
- 276-3801
- Mfr. Part No.:
- LQW15AN8N2G00D
- Brand:
- Murata
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 276-3801
- Mfr. Part No.:
- LQW15AN8N2G00D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 8.2nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 540mA | |
| Package/Case | 0402 | |
| Packaging | 180 mm Dia Paper Tape | |
| Length | 1mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 0.14Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±2 % | |
| Series | LQW | |
| Height | 500μm | |
| Core Material | Non-Magnetic Core | |
| Standards/Approvals | RoHS, REACH | |
| Depth | 500μm | |
| Minimum Quality Factor | 25 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 8.2nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 540mA | ||
Package/Case 0402 | ||
Packaging 180 mm Dia Paper Tape | ||
Length 1mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 0.14Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±2 % | ||
Series LQW | ||
Height 500μm | ||
Core Material Non-Magnetic Core | ||
Standards/Approvals RoHS, REACH | ||
Depth 500μm | ||
Minimum Quality Factor 25 | ||
The Murata wire wound RF inductor. It is non shielded and used in consumer equipment, medical equipment
RoHS compliant
REACH compliant
Related links
- Murata 0402 Unshielded Surface Mount Inductor with a Non-Magnetic Core Core, 8.2 nH ±2 % 540 mA Idc Q:25
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 nH ±5 % 540 mA Idc Q:25
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 nH ±3 % 540 mA Idc Q:25
- Murata 0402 Unshielded Surface Mount Inductor with a Non-Magnetic Core Core, 10 nH ±2 % 500 mA Idc Q:25
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 2.2 nH ±0.2 nH 1 A Idc Q:25
- Murata 0402 Unshielded Surface Mount Inductor with a Non-Magnetic Core Core, 3.6 nH ±0.2 nH 900 mA Idc Q:30
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 7.5 nH ±2 % 570 mA Idc Q:25
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 51 nH ±2 % 210 mA Idc Q:25
