Murata, LQW, 0402 Unshielded Surface Mount Inductor with a Non-Magnetic Core Core, 8.2 nH ±2 % 540 mA Idc Q:25

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
276-3800
Mfr. Part No.:
LQW15AN8N2G00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Surface Mount Inductor

Inductance

8.2nH

Maximum DC Current

540mA

Package/Case

0402

Packaging

180 mm Dia Paper Tape

Length

1mm

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-55°C

Maximum DC Resistance

0.14Ω

Inductance Tolerance

±2 %

Maximum Operating Temperature

125°C

Series

LQW

Core Material

Non-Magnetic Core

Height

500μm

Standards/Approvals

RoHS, REACH

Depth

500μm

Minimum Quality Factor

25

The Murata wire wound RF inductor. It is non shielded and used in consumer equipment, medical equipment

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy