Wurth Elektronik, WE-HCIA, 7050 Shielded Surface Mount Inductor with a Polystyrene Core, 6.5 μH Shielded 20 % 6.3 A Idc
- RS Stock No.:
- 270-0906
- Mfr. Part No.:
- 784314065
- Brand:
- Wurth Elektronik
This image is representative of the product range
- RS Stock No.:
- 270-0906
- Mfr. Part No.:
- 784314065
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WE-HCIA | |
| Package/Case | 7050 | |
| Shielding | Yes | |
| Product Type | Surface Mount Inductor | |
| Core Material | Polystyrene | |
| Inductance | 6.5 μH | |
| Inductor Construction | Shielded | |
| Inductance Tolerance | 20 % | |
| Maximum DC Current | 6.3 A | |
| Automotive Standard | AEC-Q200 | |
| Depth | 6.9 mm | |
| Diameter | 6.9 mm | |
| Height | 6.9 mm | |
| Length | 7 mm | |
| Maximum DC Resistance | 23.65 mΩ | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Self Resonant Frequency | 50 MHz | |
| Minimum Operating Temperature | -55 °C | |
| Moulded | No | |
| Packaging | Tape & Reel | |
| Standards/Approvals | REACH, Halogen Free JEDEC JS709B, RoHS, Halogen Free IEC 61249-2-21 | |
| Sub Type | High Current Inductor | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WE-HCIA | ||
Package/Case 7050 | ||
Shielding Yes | ||
Product Type Surface Mount Inductor | ||
Core Material Polystyrene | ||
Inductance 6.5 μH | ||
Inductor Construction Shielded | ||
Inductance Tolerance 20 % | ||
Maximum DC Current 6.3 A | ||
Automotive Standard AEC-Q200 | ||
Depth 6.9 mm | ||
Diameter 6.9 mm | ||
Height 6.9 mm | ||
Length 7 mm | ||
Maximum DC Resistance 23.65 mΩ | ||
Maximum Operating Temperature 150 °C | ||
Maximum Self Resonant Frequency 50 MHz | ||
Minimum Operating Temperature -55 °C | ||
Moulded No | ||
Packaging Tape & Reel | ||
Standards/Approvals REACH, Halogen Free JEDEC JS709B, RoHS, Halogen Free IEC 61249-2-21 | ||
Sub Type High Current Inductor | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 7050 Shielded Surface Mount Inductor with a Polystyrene Core, 6.5 μH Shielded 20 % 6.3 A Idc
- Wurth Elektronik 7050 Shielded Surface Mount Inductor with a Polystyrene Core, 4.9 μH Shielded 20 % 7.6 A Idc
- Wurth Elektronik 7050 Shielded Surface Mount Inductor with a Polystyrene Core, 3.3 μH Shielded 20 % 9.2 A Idc
- Wurth Elektronik 7050 Shielded Surface Mount Inductor with a Polystyrene Core, 1.1 μH Shielded 20 % 14.7 A Idc
- Wurth Elektronik 7050 Shielded Surface Mount Inductor with a Polystyrene Core, 10 μH Shielded 20 % 3.7 A Idc
- Wurth Elektronik 7050 Shielded Surface Mount Inductor with a Polystyrene Core, 470 nH Shielded 20 % 16.9 A Idc
- Wurth Elektronik 7050 Shielded Surface Mount Inductor with a Polystyrene Core, 15 μH ±20 % 2.75 A Idc
- Wurth Elektronik 7050 Shielded Surface Mount Inductor with a Polystyrene Core, 47 μH ±20 % 1.45 A Idc
