Wurth Elektronik, WE-HEPC, 6030 Shielded Power Inductor with a Polystyrene Core, 6.8 μH Shielded 20 % 1.8 A Idc
- RS Stock No.:
- 270-0845
- Mfr. Part No.:
- 74408063006
- Brand:
- Wurth Elektronik
This image is representative of the product range
- RS Stock No.:
- 270-0845
- Mfr. Part No.:
- 74408063006
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WE-HEPC | |
| Package/Case | 6030 | |
| Shielding | Yes | |
| Product Type | Power Inductor | |
| Core Material | Polystyrene | |
| Inductance | 6.8 μH | |
| Inductor Construction | Shielded | |
| Inductance Tolerance | 20 % | |
| Maximum DC Current | 1.8 A | |
| Automotive Standard | AEC-Q200 | |
| Depth | 5.9 mm | |
| Diameter | 5.9 mm | |
| Height | 5.9 mm | |
| Length | 5.9 mm | |
| Maximum DC Resistance | 100 mΩ | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Self Resonant Frequency | 40 MHz | |
| Minimum Operating Temperature | -40 °C | |
| Moulded | No | |
| Packaging | Tape & Reel | |
| Standards/Approvals | 863, REACH EC1907, Halogen Free IEC 61249-2-21, 2006, EU&2015, Halogen Free JEDEC JS709B, RoHS 2011 | |
| Sub Type | SMT Power Inductor | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WE-HEPC | ||
Package/Case 6030 | ||
Shielding Yes | ||
Product Type Power Inductor | ||
Core Material Polystyrene | ||
Inductance 6.8 μH | ||
Inductor Construction Shielded | ||
Inductance Tolerance 20 % | ||
Maximum DC Current 1.8 A | ||
Automotive Standard AEC-Q200 | ||
Depth 5.9 mm | ||
Diameter 5.9 mm | ||
Height 5.9 mm | ||
Length 5.9 mm | ||
Maximum DC Resistance 100 mΩ | ||
Maximum Operating Temperature 125 °C | ||
Maximum Self Resonant Frequency 40 MHz | ||
Minimum Operating Temperature -40 °C | ||
Moulded No | ||
Packaging Tape & Reel | ||
Standards/Approvals 863, REACH EC1907, Halogen Free IEC 61249-2-21, 2006, EU&2015, Halogen Free JEDEC JS709B, RoHS 2011 | ||
Sub Type SMT Power Inductor | ||
- COO (Country of Origin):
- TH
- RS Stock No. 8776821
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
- RS Stock No. 1219693
Related links
- Wurth Elektronik 6030 Shielded Power Inductor with a Polystyrene Core, 6.8 μH Shielded 20 % 1.8 A Idc
- Wurth Elektronik 6030 Shielded Power Inductor with a Polystyrene Core, 22 μH Shielded 20 % 1 A Idc
- Wurth Elektronik 6030 Shielded Power Inductor with a Polystyrene Core, 4.7 μH Shielded 20 % 2 A Idc
- Wurth Elektronik 6030 Shielded Power Inductor with a Polystyrene Core, 15 μH Shielded 20 % 1.2 A Idc
- Wurth Elektronik 6030 Shielded Power Inductor with a Polystyrene Core, 47 μH Shielded 20 % 800 mA Idc
- Wurth Elektronik 6030 Shielded Power Inductor with a Polystyrene Core, 100 μH Shielded 20 % 500 mA Idc
- Wurth Elektronik 6030 Shielded Power Inductor with a Polystyrene Core, 33 μH Shielded 20 % 900 mA Idc
- Wurth Elektronik 6030 Shielded Power Inductor with a Polystyrene Core, 68 μH Shielded 20 % 600 mA Idc










