Wurth Elektronik, WE-HCF, 2920 Wirewound Surface Mount Inductor with a Polyethylene Terephthalate Core, 150 μH ±20 % 7.8
- RS Stock No.:
- 258-5656
- Distrelec Article No.:
- 301-88-518
- Mfr. Part No.:
- 74437429203151
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$13.40
(exc. GST)
$14.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $13.40 |
| 5 - 9 | $12.41 |
| 10 + | $11.02 |
*price indicative
- RS Stock No.:
- 258-5656
- Distrelec Article No.:
- 301-88-518
- Mfr. Part No.:
- 74437429203151
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 150μH | |
| Maximum DC Current | 7.8A | |
| Package/Case | 2920 | |
| Packaging | Tray & Carton | |
| Length | 245mm | |
| Automotive Standard | AEC-Q200 | |
| Maximum DC Resistance | 42.74mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-HCF | |
| Standards/Approvals | REACH, RoHS | |
| Core Material | Polyethylene Terephthalate | |
| Depth | 22mm | |
| Termination Style | SMT | |
| Height | 22mm | |
| Maximum Self Resonant Frequency | 3.8MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 150μH | ||
Maximum DC Current 7.8A | ||
Package/Case 2920 | ||
Packaging Tray & Carton | ||
Length 245mm | ||
Automotive Standard AEC-Q200 | ||
Maximum DC Resistance 42.74mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series WE-HCF | ||
Standards/Approvals REACH, RoHS | ||
Core Material Polyethylene Terephthalate | ||
Depth 22mm | ||
Termination Style SMT | ||
Height 22mm | ||
Maximum Self Resonant Frequency 3.8MHz | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT high current inductor with flat, round and litz wire version to optimize the DC & AC losses and Low core losses with magnetically shielded.
Saturation current up to 125 A
Operating temperature -40°C to +125°C
Related links
- Wurth Elektronik 2920 Wirewound Surface Mount Inductor with a Polyethylene Terephthalate Core, 150 μH ±20 % 7.8
- Wurth Elektronik 2920 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 150 μH
- Wurth Elektronik 2920 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 100 μH
- Wurth Elektronik 2920 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 22 μH
- Wurth Elektronik 2920 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 33 μH
- Wurth Elektronik 2920 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 220 μH
- Wurth Elektronik 2920 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 680 μH
- Wurth Elektronik 2920 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 470 μH
