Panasonic, ETQPAM, SOJ Shielded Power Choke Coil with a Metal Composite Core, 330 nH ±20 % 87 A Idc
- RS Stock No.:
- 253-3510
- Mfr. Part No.:
- ETQPAMR33JFW
- Brand:
- Panasonic
This image is representative of the product range
Subtotal (1 reel of 100 units)*
$330.00
(exc. GST)
$363.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | $3.30 | $330.00 |
*price indicative
- RS Stock No.:
- 253-3510
- Mfr. Part No.:
- ETQPAMR33JFW
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 330nH | |
| Product Type | Power Choke Coil | |
| Maximum DC Current | 87A | |
| Package/Case | SOJ | |
| Length | 17.2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.48mΩ | |
| Pin Count | 2 | |
| Series | ETQPAM | |
| Maximum Operating Temperature | 160°C | |
| Inductance Tolerance | ±20 % | |
| Core Material | Metal Composite | |
| Termination Style | Surface Mount | |
| Depth | 10.5mm | |
| Height | 10.5mm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 100kHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 330nH | ||
Product Type Power Choke Coil | ||
Maximum DC Current 87A | ||
Package/Case SOJ | ||
Length 17.2mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.48mΩ | ||
Pin Count 2 | ||
Series ETQPAM | ||
Maximum Operating Temperature 160°C | ||
Inductance Tolerance ±20 % | ||
Core Material Metal Composite | ||
Termination Style Surface Mount | ||
Depth 10.5mm | ||
Height 10.5mm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 100kHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic SOJ Shielded Power Choke Coil with a Metal Composite Core, 330 nH ±20 % 87 A Idc
- Panasonic 330 nH ±20 % 39.7 A Idc
- Panasonic 330 nH ±20 % 53.5 A Idc
- Panasonic 330 nH ±20 % 12.7 A Idc
- Vishay 2225 (5664M) Shielded Wire-wound SMD Inductor with a Metal Composite Core, 330 nH ±20% Shielded 12A Idc
- Vishay 6767 Shielded Surface Mount Inductor with a Metal Composite Core, 330 nH ±20 % 56 A Idc
- Vishay 2225 Shielded Surface Mount Inductor with a Metal Composite Core, 330 nH ±20 % 20 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 330 nH ±20 % 20 A Idc
