Panasonic, ETQP8M Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 330 nH ±20 % 53.5 A Idc
- RS Stock No.:
- 238-3684
- Mfr. Part No.:
- ETQP8MR33JFA
- Brand:
- Panasonic
This image is representative of the product range
Subtotal (1 reel of 250 units)*
$526.75
(exc. GST)
$579.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 1000 | $2.107 | $526.75 |
| 1250 + | $1.896 | $474.00 |
*price indicative
- RS Stock No.:
- 238-3684
- Mfr. Part No.:
- ETQP8MR33JFA
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 330nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 53.5A | |
| Package/Case | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 12.6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.77mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Series | ETQP8M | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 160°C | |
| Core Material | Metal Composite | |
| Depth | 13.2mm | |
| Termination Style | Surface Mount | |
| Height | 8mm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 100kHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 330nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 53.5A | ||
Package/Case Surface Mount | ||
Packaging Tape & Reel | ||
Length 12.6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 0.77mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Series ETQP8M | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 160°C | ||
Core Material Metal Composite | ||
Depth 13.2mm | ||
Termination Style Surface Mount | ||
Height 8mm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 100kHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Related links
- Panasonic 330 nH ±20 % 53.5 A Idc
- Panasonic 680 nH ±20 % 42.6 A Idc
- Panasonic 2.5 μH ±20 % 27.7 A Idc
- Panasonic 330 nH ±20 % 39.7 A Idc
- Panasonic 330 nH ±20 % 12.7 A Idc
- Panasonic SOJ Shielded Power Choke Coil with a Metal Composite Core, 330 nH ±20 % 87 A Idc
- Vishay 2225 Shielded Surface Mount Inductor with a Metal Composite Core, 330 nH ±20 % 20 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 330 nH ±20 % 20 A Idc
