Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 330 nH ±20 % 20 A Idc

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
565-042
Mfr. Part No.:
IHLP2525CZEKR33M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

330nH

Product Type

Surface Mount Inductor

Maximum DC Current

20A

Package/Case

EK

Length

0.27in

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum DC Resistance

3.9mΩ

Series

IHLP

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Depth

0.12in

Standards/Approvals

RoHS

Diameter

0.12in

Height

3mm

Core Material

Metal Composite

Termination Style

EK

Maximum Self Resonant Frequency

100MHz

Inductor Construction

Shielded

The Vishay Power Inductor with a low 3.0 mm height offers the lowest profile in its package footprint, Ideal for space-constrained designs. It features shielded construction for reduced EMI and excellent energy storage for DC/DC converter applications up to 5 MHz. Suitable for filtering applications up to the self-resonant frequency.

Handles high transient current spikes without saturation

Ultra low buzz noise, due to composite construction

RoHS Compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy