Wurth Elektronik, WE-XHMA, 6060 Shielded Surface Mount Inductor with a Composite Core Core, 4.7 μH ±20 % 7.4 A Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$6.47

(exc. GST)

$7.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 840 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19$6.47
20 - 49$6.27
50 - 99$6.09
100 - 249$5.93
250 +$5.77

*price indicative

Packaging Options:
RS Stock No.:
248-8256
Distrelec Article No.:
302-84-579
Mfr. Part No.:
78439346047
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

4.7μH

Maximum DC Current

7.4A

Package/Case

6060

Length

11.6mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

13mΩ

Inductance Tolerance

±20 %

Series

WE-XHMA

Maximum Operating Temperature

125°C

Termination Style

Surface Mount

Depth

9.1mm

Core Material

Composite Core

Height

5.8mm

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Maximum Self Resonant Frequency

28MHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
CN
The Wurth Elektronik SMD power inductor used in power supplies for mobile devices, wireless communication devices as well as in DC/DC-converters. Size of this inductor is 6060.

Flat wire coil for low copper losses

Composite core material allows high saturation currents

Compact design

Magnetically shielded

High current capability and handles high transient current spikes

Low leakage flux noise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy