Wurth Elektronik, WE-XHMA, 6030 Shielded Surface Mount Inductor with a Composite Core Core, 3.3 μH ±20 % 6 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$3,126.00

(exc. GST)

$3,439.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 4000$3.126$3,126.00-
5000 +$2.814$2,814.009%

*price indicative

RS Stock No.:
248-8251
Mfr. Part No.:
78439344033
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

3.3μH

Maximum DC Current

6A

Package/Case

6030

Length

11.6mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

19.2mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Series

WE-XHMA

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Height

3mm

Core Material

Composite Core

Depth

9.1mm

Termination Style

Surface Mount

Standards/Approvals

REACH, RoHS, IEC 61249-2-21, JEDEC JS709B

Maximum Self Resonant Frequency

31MHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
CN
The Wurth Elektronik SMD power inductor used in power supplies for mobile devices, wireless communication devices as well as in DC/DC-converters. Size of this inductor is 6030.

Flat wire coil for low copper losses

Composite core material allows high saturation currents

Compact design

Magnetically shielded

High current capability and handles high transient current spikes

Low leakage flux noise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy