Wurth Elektronik, WE-XHMA, 6030 Shielded Surface Mount Inductor with a Composite Core Core, 180 nH ±20 % 20 A Idc
- RS Stock No.:
- 248-8134
- Mfr. Part No.:
- 784393440020
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$3,920.00
(exc. GST)
$4,310.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 18 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | $3.92 | $3,920.00 |
| 5000 + | $3.528 | $3,528.00 |
*price indicative
- RS Stock No.:
- 248-8134
- Mfr. Part No.:
- 784393440020
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 180nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 20A | |
| Package/Case | 6030 | |
| Packaging | Tape & Reel | |
| Length | 11.6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 1.32mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-XHMA | |
| Depth | 9.1mm | |
| Height | 3mm | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, RoHS, REACH | |
| Termination Style | Surface Mount | |
| Core Material | Composite Core | |
| Maximum Self Resonant Frequency | 169MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 180nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 20A | ||
Package/Case 6030 | ||
Packaging Tape & Reel | ||
Length 11.6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 1.32mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-XHMA | ||
Depth 9.1mm | ||
Height 3mm | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, RoHS, REACH | ||
Termination Style Surface Mount | ||
Core Material Composite Core | ||
Maximum Self Resonant Frequency 169MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 6030 Shielded Surface Mount Inductor with a Composite Core Core, 180 nH ±20 % 20 A Idc
- Wurth Elektronik 6030 Shielded Surface Mount Inductor with a Composite Core Core, 560 nH ±20 % 16 A Idc
- Wurth Elektronik 6030 Shielded Surface Mount Inductor with a Composite Core Core, 330 nH ±20 % 16.5 A Idc
- Wurth Elektronik 6030 Shielded Surface Mount Inductor with a Composite Core Core, 2.2 μH ±20 % 8 A Idc
- Wurth Elektronik 6030 Shielded Surface Mount Inductor with a Composite Core Core, 4.7 μH ±20 % 4.7 A Idc
- Wurth Elektronik 6030 Shielded Surface Mount Inductor with a Composite Core Core, 1 μH ±20 % 12 A Idc
- Wurth Elektronik 6030 Shielded Surface Mount Inductor with a Composite Core Core, 3.3 μH ±20 % 6 A Idc
- Wurth Elektronik 6030 Shielded Surface Mount Inductor with a Composite Core Core, 1.2 μH ±20 % 10.3 A Idc
