Wurth Elektronik, WE-XHMA, 6030 Shielded Surface Mount Inductor with a Composite Core Core, 560 nH ±20 % 16 A Idc

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
248-8139
Mfr. Part No.:
784393440060
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

560nH

Product Type

Surface Mount Inductor

Maximum DC Current

16A

Package/Case

6030

Packaging

Tape & Reel

Length

11.6mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

2.9mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

WE-XHMA

Core Material

Composite Core

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Depth

9.1mm

Height

3mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

77MHz

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
CN
The Wurth Elektronik SMD power inductor used in power supplies for mobile devices, wireless communication devices as well as in DC/DC-converters. Size of this inductor is 6030.

Flat wire coil for low copper losses

Composite core material allows high saturation currents

Compact design

Magnetically shielded

High current capability and handles high transient current spikes

Low leakage flux noise

Each (Supplied on a Reel)
$4.67
Each (Supplied on a Reel)
$4.69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy