Wurth Elektronik, WE-XHMA, 6030 Shielded Surface Mount Inductor with a Composite Core Core, 2.2 μH ±20 % 8 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$4.67

(exc. GST)

$5.14

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 321 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 19$4.67-
20 - 49$4.552%
50 - 99$4.425%
100 - 499$4.307%
500 +$4.1810%

*price indicative

Packaging Options:
RS Stock No.:
248-8249
Distrelec Article No.:
302-84-576
Mfr. Part No.:
78439344022
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

2.2μH

Product Type

Surface Mount Inductor

Maximum DC Current

8A

Package/Case

6030

Packaging

Tape & Reel

Length

11.6mm

Automotive Standard

AEC-Q200

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

10.5mΩ

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

WE-XHMA

Height

3mm

Termination Style

Surface Mount

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Depth

9.1mm

Core Material

Composite Core

Maximum Self Resonant Frequency

37MHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
CN
The Wurth Elektronik SMD power inductor used in power supplies for mobile devices, wireless communication devices as well as in DC/DC-converters. Size of this inductor is 6030.

Flat wire coil for low copper losses

Composite core material allows high saturation currents

Compact design

Magnetically shielded

High current capability and handles high transient current spikes

Low leakage flux noise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy