Wurth Elektronik, WE-HCIA, 1050 Shielded Surface Mount Inductor 7.8 μH Flat Wire Winding ±20 % 8 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 3500 more to save 9%

View bulk pricing options

Subtotal (1 reel of 700 units)*

$2,916.90

(exc. GST)

$3,208.80

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 700 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
700 - 2800$4.167$2,916.90-
3500 +$3.751$2,625.709%

*price indicative

RS Stock No.:
248-8189
Mfr. Part No.:
784325078
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

7.8μH

Maximum DC Current

8A

Package/Case

1050

Packaging

Tape & Reel

Length

10.5mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

14.4mΩ

Pin Count

2

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Series

WE-HCIA

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS, IEC 61249-2-21, JEDEC JS709B, REACH

Termination Style

Surface Mount

Height

4.5mm

Depth

4.7mm

Maximum Self Resonant Frequency

23MHz

Inductor Construction

Flat Wire Winding

Moulded

Yes

COO (Country of Origin):
CN
The Wurth Elektronik SMD flat wire high current inductor used in filter choke for motor electronics, car infotainment as well as in multimedia applications.

Magnetically shielded

Flat wire coil for low losses

Low stray field

Operating temperature: -55 °C up to +150 °C

Current capability up to 36 A

AEC-Q200

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy