Wurth Elektronik, WE-HCIA, 1050 Shielded Surface Mount Inductor 1.8 μH Flat Wire Winding ±20 % 16 A Idc
- RS Stock No.:
- 248-8176
- Mfr. Part No.:
- 784325018
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-8176
- Mfr. Part No.:
- 784325018
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 1.8μH | |
| Maximum DC Current | 16A | |
| Package/Case | 1050 | |
| Packaging | Tape & Reel | |
| Length | 10.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 3.3mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | WE-HCIA | |
| Maximum Operating Temperature | 150°C | |
| Height | 4.5mm | |
| Depth | 4.7mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | |
| Maximum Self Resonant Frequency | 60MHz | |
| Moulded | Yes | |
| Inductor Construction | Flat Wire Winding | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 1.8μH | ||
Maximum DC Current 16A | ||
Package/Case 1050 | ||
Packaging Tape & Reel | ||
Length 10.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum DC Resistance 3.3mΩ | ||
Inductance Tolerance ±20 % | ||
Series WE-HCIA | ||
Maximum Operating Temperature 150°C | ||
Height 4.5mm | ||
Depth 4.7mm | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | ||
Maximum Self Resonant Frequency 60MHz | ||
Moulded Yes | ||
Inductor Construction Flat Wire Winding | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMD flat wire high current inductor used in filter choke for motor electronics, car infotainment as well as in multimedia applications.
Magnetically shielded
Flat wire coil for low losses
Low stray field
Operating temperature is -55 °C up to +150 °C
Current capability up to 36 A
Related links
- Wurth Elektronik 1050 Shielded Surface Mount Inductor 1.8 μH Flat Wire Winding ±20 % 16 A Idc
- Wurth Elektronik 1050 Shielded Surface Mount Inductor 10 μH Flat Wire Winding ±20 % 7.2 A Idc
- Wurth Elektronik 1050 Shielded Surface Mount Inductor 5.2 μH Flat Wire Winding ±20 % 10 A Idc
- Wurth Elektronik 1050 Shielded Surface Mount Inductor 16.7 μH Flat Wire Winding ±20 % 5 A Idc
- Wurth Elektronik 1050 Shielded Surface Mount Inductor 1.2 μH Flat Wire Winding ±20 % 20 A Idc
- Wurth Elektronik 1050 Shielded Surface Mount Inductor 2.4 μH Flat Wire Winding ±20 % 14 A Idc
- Wurth Elektronik 1050 Shielded Surface Mount Inductor 7.8 μH Flat Wire Winding ±20 % 8 A Idc
- Wurth Elektronik 1050 Shielded Surface Mount Inductor 6.5 μH Flat Wire Winding ±20 % 13 A Idc
