Bourns, SRP1038WA, 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 1 μH ±20 % 25 A Idc Q:20
- RS Stock No.:
- 247-6030
- Mfr. Part No.:
- SRP1038WA-1R0M
- Brand:
- Bourns
This image is representative of the product range
Add 10 more to save $0.70
View bulk pricing optionsSubtotal (1 unit)*
$2.37
(exc. GST)
$2.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 551 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $2.37 | - |
| 10 - 49 | $2.30 | $0.70 |
| 50 - 99 | $2.23 | $7.00 |
| 100 - 199 | $2.16 | $21.00 |
| 200 + | $2.10 | $54.00 |
*price indicative
- RS Stock No.:
- 247-6030
- Mfr. Part No.:
- SRP1038WA-1R0M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 1μH | |
| Maximum DC Current | 25A | |
| Package/Case | 1038 | |
| Length | 11mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 3.1mΩ | |
| Series | SRP1038WA | |
| Maximum Operating Temperature | 165°C | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | RoHS | |
| Core Material | Metal Alloy Powder | |
| Height | 3.8mm | |
| Termination Style | Surface Mount | |
| Depth | 10mm | |
| Maximum Self Resonant Frequency | 42MHz | |
| Minimum Quality Factor | 20 | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 1μH | ||
Maximum DC Current 25A | ||
Package/Case 1038 | ||
Length 11mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 3.1mΩ | ||
Series SRP1038WA | ||
Maximum Operating Temperature 165°C | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals RoHS | ||
Core Material Metal Alloy Powder | ||
Height 3.8mm | ||
Termination Style Surface Mount | ||
Depth 10mm | ||
Maximum Self Resonant Frequency 42MHz | ||
Minimum Quality Factor 20 | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Related links
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 1 μH ±20 % 25 A Idc Q:20
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 3.3 μH ±20 % 15 A Idc Q:20
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 6.8 μH ±20 % 10 A Idc Q:20
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 5.6 μH ±20 % 10.5 A Idc Q:20
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 47 μH ±20 % 3.6 A Idc Q:20
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 12 μH ±20 % 7.4 A Idc Q:20
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 1.8 μH ±20 % 20 A Idc Q:20
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 1.5 μH ±20 % 22 A Idc Q:20
