Bourns, SRP1038WA, 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 1.5 μH ±20 % 22 A Idc Q:20

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$2.53

(exc. GST)

$2.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 466 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$2.53-
10 - 49$2.462%
50 - 99$2.405%
100 - 199$2.337%
200 +$2.2710%

*price indicative

Packaging Options:
RS Stock No.:
247-6032
Mfr. Part No.:
SRP1038WA-1R5M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Power Inductor

Inductance

1.5μH

Maximum DC Current

22A

Package/Case

1038

Packaging

Tape & Reel

Length

11mm

Automotive Standard

AEC-Q200

Shielding

Yes

Pin Count

2

Maximum DC Resistance

4.5mΩ

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

165°C

Series

SRP1038WA

Termination Style

Surface Mount

Height

3.8mm

Depth

10mm

Standards/Approvals

RoHS

Core Material

Metal Alloy Powder

Maximum Self Resonant Frequency

32MHz

Moulded

Yes

Inductor Construction

Wirewound

Minimum Quality Factor

20

COO (Country of Origin):
CN
The Bourns SRP1038WA series power Inductor are manufactured with a metal alloy powder core featuring high saturation current and shielded construction for low magnetic radiation. It has wide side terminal for enhanced mechanical strength. It is AEC-Q200 qualified and 1.5 μH inductance with 22 A rated current.

High vibration resistance

Low buzz noise

Operating temperature is -55 °C to 165 °C

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy