Bourns, SRP1038WA, 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 3.3 μH ±20 % 15 A Idc Q:20

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$2.24

(exc. GST)

$2.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 433 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$2.24-
10 - 49$2.192%
50 - 99$2.144%
100 - 199$2.096%
200 +$2.048%

*price indicative

Packaging Options:
RS Stock No.:
247-6042
Mfr. Part No.:
SRP1038WA-3R3M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

3.3μH

Product Type

Power Inductor

Maximum DC Current

15A

Package/Case

1038

Packaging

Tape & Reel

Length

11mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

10.4mΩ

Minimum Operating Temperature

-55°C

Pin Count

2

Inductance Tolerance

±20 %

Series

SRP1038WA

Maximum Operating Temperature

165°C

Core Material

Metal Alloy Powder

Standards/Approvals

RoHS

Termination Style

Surface Mount

Depth

10mm

Height

3.8mm

Maximum Self Resonant Frequency

19MHz

Inductor Construction

Wirewound

Minimum Quality Factor

20

Moulded

Yes

COO (Country of Origin):
CN
The Bourns SRP1038WA series power Inductor are manufactured with a metal alloy powder core featuring high saturation current and shielded construction for low magnetic radiation. It has wide side terminal for enhanced mechanical strength. It is AEC-Q200 qualified and 3.3 μH inductance with 15 A rated current.

High vibration resistance

Low buzz noise

Operating temperature is -55 °C to 165 °C

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy