Bourns, SRN6045HA, 6045 Shielded Power Inductor with a Ferrite Core, 2.2 μH ±30 % 4.4 A Idc Q:17
- RS Stock No.:
- 247-5966
- Distrelec Article No.:
- 304-32-865
- Mfr. Part No.:
- SRN6045HA-2R2Y
- Brand:
- Bourns
This image is representative of the product range
Add 50 more to save $0.75
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$5.39
(exc. GST)
$5.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 810 unit(s) shipping from 12 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 40 | $0.539 | $5.39 | - |
| 50 - 90 | $0.524 | $5.24 | $0.75 |
| 100 - 190 | $0.509 | $5.09 | $3.00 |
| 200 - 490 | $0.492 | $4.92 | $9.40 |
| 500 + | $0.477 | $4.77 | $31.00 |
*price indicative
- RS Stock No.:
- 247-5966
- Distrelec Article No.:
- 304-32-865
- Mfr. Part No.:
- SRN6045HA-2R2Y
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 2.2μH | |
| Maximum DC Current | 4.4A | |
| Package/Case | 6045 | |
| Length | 6mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 23mΩ | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 150°C | |
| Series | SRN6045HA | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 6mm | |
| Height | 4.7mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 50MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 17 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 2.2μH | ||
Maximum DC Current 4.4A | ||
Package/Case 6045 | ||
Length 6mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 23mΩ | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 150°C | ||
Series SRN6045HA | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 6mm | ||
Height 4.7mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 50MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 17 | ||
- COO (Country of Origin):
- CN
- RS Stock No. 2475966P
- Mfr. Part No. SRN6045HA-2R2Y
- RS Stock No. 2475962
- Mfr. Part No. SRN6045HA-1R5Y
- RS Stock No. 2475962P
- Mfr. Part No. SRN6045HA-1R5Y
- RS Stock No. 2475927P
- Mfr. Part No. SRN4030HA-2R2Y
Related links
- Bourns 6045 Shielded Power Inductor with a Ferrite Core, 2.2 μH ±30 % 4.4 A Idc Q:17
- Bourns 6045 Shielded Power Inductor with a Ferrite Core, 1.5 μH ±30 % 5 A Idc Q:17
- Bourns 6045 Shielded Power Inductor with a Ferrite Core, 1 μH ±30 % 6.5 A Idc Q:17
- Bourns 6045 Shielded Power Inductor with a Ferrite Core, 33 μH ±20 % 1.5 A Idc Q:24
- Bourns 6045 Shielded Power Inductor with a Ferrite Core, 10 μH ±20 % 2.6 A Idc Q:20
- Bourns 6045 Shielded Power Inductor with a Ferrite Core, 22 μH ±20 % 1.7 A Idc Q:24
- Bourns 6045 Shielded Power Inductor with a Ferrite Core, 3.3 μH ±30 % 4 A Idc Q:20
- Bourns 6045 Shielded Power Inductor with a Ferrite Core, 550 nH ±30 % 7 A Idc Q:19










