Bourns, SRN6045HA, 6045 Shielded Power Inductor with a Ferrite Core, 3.3 μH ±30 % 4 A Idc Q:20

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$5.50

(exc. GST)

$6.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 40$0.55$5.50-
50 - 90$0.533$5.333%
100 - 190$0.517$5.176%
200 - 490$0.50$5.009%
500 +$0.484$4.8412%

*price indicative

Packaging Options:
RS Stock No.:
247-5970
Distrelec Article No.:
304-32-867
Mfr. Part No.:
SRN6045HA-3R3Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Power Inductor

Inductance

3.3μH

Maximum DC Current

4A

Package/Case

6045

Packaging

Tape & Reel

Length

6mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

30mΩ

Pin Count

2

Minimum Operating Temperature

-55°C

Inductance Tolerance

±30 %

Maximum Operating Temperature

150°C

Series

SRN6045HA

Termination Style

Surface Mount

Core Material

Ferrite

Standards/Approvals

RoHS

Height

4.7mm

Depth

6mm

Maximum Self Resonant Frequency

40MHz

Moulded

Yes

Inductor Construction

Wirewound

Minimum Quality Factor

20

COO (Country of Origin):
CN
The Bourns SRN6045HA series is semi-shielded power Inductor with a ferrite core, enameled copper wire, and a magnetic epoxy resin coating. It has designed for automotive electronics applications and is AEC-Q200 qualified but they can also be used on other applications where high inductor reliability is required. It has 3.3 μH inductance and 4 A rated current.

Operating temperature is -55 °C to 150 °C

Halogen free

RoHS compliant

Each (Supplied on a Reel)
$0.455
Each (On a Tape of 10)
$0.314
Each (On a Tape of 10)
$0.455
Each (Supplied on a Reel)
$0.314

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy