Bourns, SRN6045HA, 6045 Shielded Power Inductor with a Ferrite Core, 2.2 μH ±30 % 4.4 A Idc Q:17

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$372.00

(exc. GST)

$409.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 4000$0.372$372.00-
5000 +$0.335$335.009%

*price indicative

RS Stock No.:
247-5965
Mfr. Part No.:
SRN6045HA-2R2Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

2.2μH

Product Type

Power Inductor

Maximum DC Current

4.4A

Package/Case

6045

Length

6mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum DC Resistance

23mΩ

Maximum Operating Temperature

150°C

Inductance Tolerance

±30 %

Series

SRN6045HA

Standards/Approvals

RoHS

Termination Style

Surface Mount

Depth

6mm

Height

4.7mm

Core Material

Ferrite

Maximum Self Resonant Frequency

50MHz

Minimum Quality Factor

17

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
CN
The Bourns SRN6045HA series is semi-shielded power Inductor with a ferrite core, enameled copper wire, and a magnetic epoxy resin coating. It has designed for automotive electronics applications and is AEC-Q200 qualified but they can also be used on other applications where high inductor reliability is required. It has 2.2 μH inductance and 4.4 A rated current.

Operating temperature is -55 °C to 150 °C

Halogen free

RoHS compliant

Each (On a Tape of 10)
$0.539
Each (Supplied on a Reel)
$0.539
Each (On a Tape of 10)
$0.314
Each (Supplied on a Reel)
$0.314

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy