Bourns, SRN6045HA, 6045 Shielded Power Inductor with a Ferrite Core, 1 μH ±30 % 6.5 A Idc Q:17
- RS Stock No.:
- 247-5960
- Distrelec Article No.:
- 304-32-862
- Mfr. Part No.:
- SRN6045HA-1R0Y
- Brand:
- Bourns
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 247-5960
- Distrelec Article No.:
- 304-32-862
- Mfr. Part No.:
- SRN6045HA-1R0Y
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 1μH | |
| Maximum DC Current | 6.5A | |
| Package/Case | 6045 | |
| Packaging | Tape & Reel | |
| Length | 6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 9mΩ | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±30 % | |
| Series | SRN6045HA | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Height | 4.7mm | |
| Depth | 6mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 80MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 17 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 1μH | ||
Maximum DC Current 6.5A | ||
Package/Case 6045 | ||
Packaging Tape & Reel | ||
Length 6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 9mΩ | ||
Pin Count 2 | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±30 % | ||
Series SRN6045HA | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Height 4.7mm | ||
Depth 6mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 80MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 17 | ||
- COO (Country of Origin):
- CN
The Bourns SRN6045HA series is semi-shielded power Inductor with a ferrite core, enameled copper wire, and a magnetic epoxy resin coating. It has designed for automotive electronics applications and is AEC-Q200 qualified but they can also be used on other applications where high inductor reliability is required. It has 1 μH inductance and 6.5 A rated current.
Operating temperature is -55 °C to 150 °C
Halogen free
RoHS compliant
Related links
- Bourns 6045 Shielded Power Inductor with a Ferrite Core, 1 μH ±30 % 6.5 A Idc Q:17
- Bourns 6045 Shielded Power Inductor with a Ferrite Core, 2.2 μH ±30 % 4.4 A Idc Q:17
- Bourns 6045 Shielded Power Inductor with a Ferrite Core, 1.5 μH ±30 % 5 A Idc Q:17
- Bourns 6045 Shielded Power Inductor with a Ferrite Core, 10 μH ±20 % 2.6 A Idc Q:20
- Bourns 6045 Shielded Power Inductor with a Ferrite Core, 3.3 μH ±30 % 4 A Idc Q:20
- Bourns 6045 Shielded Power Inductor with a Ferrite Core, 550 nH ±30 % 7 A Idc Q:19
- Bourns 6045 Shielded Power Inductor with a Ferrite Core, 100 μH ±20 % 720 mA Idc Q:23
- Bourns 6045 Shielded Power Inductor with a Ferrite Core, 33 μH ±20 % 1.5 A Idc Q:24
