TDK, B82462-G4 Shielded Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 1.25 A Idc
- RS Stock No.:
- 246-9820
- Mfr. Part No.:
- B82462G4153M000
- Brand:
- TDK
This image is representative of the product range
Add 12500 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$2,965.00
(exc. GST)
$3,262.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 30 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $1.186 | $2,965.00 | - |
| 12500 + | $1.068 | $2,670.00 | 9% |
*price indicative
- RS Stock No.:
- 246-9820
- Mfr. Part No.:
- B82462G4153M000
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Surface Mount Inductor | |
| Inductance | 15μH | |
| Maximum DC Current | 1.25A | |
| Package/Case | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 6.3mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 4 | |
| Maximum DC Resistance | 0.1Ω | |
| Maximum Operating Temperature | 150°C | |
| Series | B82462-G4 | |
| Inductance Tolerance | ±20 % | |
| Depth | 3mm | |
| Height | 3mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Surface Mount Inductor | ||
Inductance 15μH | ||
Maximum DC Current 1.25A | ||
Package/Case Surface Mount | ||
Packaging Tape & Reel | ||
Length 6.3mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Pin Count 4 | ||
Maximum DC Resistance 0.1Ω | ||
Maximum Operating Temperature 150°C | ||
Series B82462-G4 | ||
Inductance Tolerance ±20 % | ||
Depth 3mm | ||
Height 3mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- DE
