TDK, B82462-G4 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 350 mA Idc
- RS Stock No.:
- 167-8495
- Mfr. Part No.:
- B82462G4224M000
- Brand:
- TDK
This image is representative of the product range
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$2,792.50
(exc. GST)
$3,072.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $1.117 | $2,792.50 | - |
| 5000 - 7500 | $1.089 | $2,722.50 | 2% |
| 10000 + | $1.073 | $2,682.50 | 3% |
*price indicative
- RS Stock No.:
- 167-8495
- Mfr. Part No.:
- B82462G4224M000
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 220μH | |
| Maximum DC Current | 350mA | |
| Length | 6.3mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 1.35Ω | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | B82462-G4 | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±20 % | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Depth | 6.3mm | |
| Height | 3mm | |
| Maximum Self Resonant Frequency | 5.5MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 220μH | ||
Maximum DC Current 350mA | ||
Length 6.3mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 1.35Ω | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series B82462-G4 | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±20 % | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Depth 6.3mm | ||
Height 3mm | ||
Maximum Self Resonant Frequency 5.5MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||

