Wurth Elektronik, WE-CHSA, 1011 Shielded Surface Mount Inductor with a Magnetically Shielded rod core Core, 10 μH ±20 %
- RS Stock No.:
- 245-8605
- Distrelec Article No.:
- 302-54-241
- Mfr. Part No.:
- 7843331000
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 unit)*
$5.02
(exc. GST)
$5.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 586 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $5.02 |
| 10 - 24 | $4.91 |
| 25 - 49 | $4.64 |
| 50 - 99 | $4.35 |
| 100 + | $3.90 |
*price indicative
- RS Stock No.:
- 245-8605
- Distrelec Article No.:
- 302-54-241
- Mfr. Part No.:
- 7843331000
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 10μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 6.7A | |
| Package/Case | 1011 | |
| Packaging | Tape & Reel | |
| Length | 10.6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 25.8mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-CHSA | |
| Maximum Operating Temperature | 150°C | |
| Core Material | Magnetically Shielded rod core | |
| Standards/Approvals | RoHS, JEDEC JS709B, REACH | |
| Termination Style | Surface Mount | |
| Height | 11mm | |
| Depth | 11mm | |
| Maximum Self Resonant Frequency | 30MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 10μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 6.7A | ||
Package/Case 1011 | ||
Packaging Tape & Reel | ||
Length 10.6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 25.8mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Series WE-CHSA | ||
Maximum Operating Temperature 150°C | ||
Core Material Magnetically Shielded rod core | ||
Standards/Approvals RoHS, JEDEC JS709B, REACH | ||
Termination Style Surface Mount | ||
Height 11mm | ||
Depth 11mm | ||
Maximum Self Resonant Frequency 30MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- TH
- RS Stock No. 2458600
- Mfr. Part No. 7843321800
- RS Stock No. 2458605P
- Mfr. Part No. 7843331000
- RS Stock No. 2458597
- Mfr. Part No. 7843321000
- RS Stock No. 2458599
- Mfr. Part No. 7843321800
Related links
- Wurth Elektronik 1011 Shielded Surface Mount Inductor with a Magnetically Shielded rod core Core, 10 μH ±20 %
- Wurth Elektronik 1011 Shielded Surface Mount Inductor with a Magnetically Shielded rod core Core, 12 μH ±20 %
- Wurth Elektronik 1011 Shielded Surface Mount Inductor with a Magnetically Shielded rod core Core, 20 μH ±20 %
- Wurth Elektronik 1011 Shielded Surface Mount Inductor with a Magnetically Shielded rod core Core, 18 μH ±20 %
- Wurth Elektronik 1212 Shielded Surface Mount Inductor with a Magnetically Shielded rod core Core, 20 μH ±20 %
- Wurth Elektronik 1212 Shielded Surface Mount Inductor with a Magnetically Shielded rod core Core, 18 μH ±20 %
- Wurth Elektronik 1212 Shielded Surface Mount Inductor with a Magnetically Shielded rod core Core, 10 μH ±20 %
- Wurth Elektronik 1011 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 10 μH ±20 % 5.6 A Idc











