Abracon, ASPIAIG-SXXXX Shielded Surface Mount Inductor with a Ferrite Core, 100 μH Compact Shielded Surface Mount Power
- RS Stock No.:
- 240-0964
- Mfr. Part No.:
- ASPIAIG-S6055-101M-T
- Brand:
- Abracon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$5.09
(exc. GST)
$5.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 650 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $0.509 | $5.09 |
| 20 - 40 | $0.499 | $4.99 |
| 50 - 90 | $0.489 | $4.89 |
| 100 - 240 | $0.482 | $4.82 |
| 250 + | $0.472 | $4.72 |
*price indicative
- RS Stock No.:
- 240-0964
- Mfr. Part No.:
- ASPIAIG-S6055-101M-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Inductance | 100μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 1.25A | |
| Package/Case | Surface Mount | |
| Length | 6mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Series | ASPIAIG-SXXXX | |
| Inductance Tolerance | 20 % | |
| Maximum Operating Temperature | 125°C | |
| Depth | 5.5mm | |
| Core Material | Ferrite | |
| Standards/Approvals | ISO 9001-2015 | |
| Height | 5.5mm | |
| Termination Style | Surface Mount | |
| Inductor Construction | Compact Shielded Surface Mount Power Inductor | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Inductance 100μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 1.25A | ||
Package/Case Surface Mount | ||
Length 6mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Series ASPIAIG-SXXXX | ||
Inductance Tolerance 20 % | ||
Maximum Operating Temperature 125°C | ||
Depth 5.5mm | ||
Core Material Ferrite | ||
Standards/Approvals ISO 9001-2015 | ||
Height 5.5mm | ||
Termination Style Surface Mount | ||
Inductor Construction Compact Shielded Surface Mount Power Inductor | ||
Moulded Yes | ||
The Abracon Compact shielded SMD power inductor For automotive is Suitable for wide range of application such as height restricted applications, Automotive body electronic, comfort system, Automotive navigation, Transportation, solar power and Lightening.
High reliability wire wound constructions
Shielded construction reduces EMI
Automotive grade power inductor
PPAP level 3 support
High inductance up to 470uH
Related links
- Abracon 100 μH Compact Shielded Surface Mount Power
- Abracon 330 nH High Current Shielded Power Inductor 20 A
- Abracon 4030 Shielded Surface Mount Inductor with a Ferrite Core, 15 μH 20 % 1.11 A Idc
- Abracon 0603 Shielded Surface Mount Inductor with a Ferrite Core, 1.5 μH Multilayer ±20 % 420 mA Idc
- Abracon 4.7 μH Flat Wire Winding ±20 % 2.9 A Idc
- Abracon 220 μH ±30/±20 % 800 mA Idc
- Abracon 22 μH Flat Wire Winding ±20 % 1.8 A Idc
- Abracon 5.6 μH Flat Wire Winding ±20 % 3.15 A Idc
