Abracon, ASPI-6045S Shielded Surface Mount Inductor with a Ferrite Core, 22 μH Flat Wire Winding ±20 % 1.8 A Idc
- RS Stock No.:
- 240-0948
- Mfr. Part No.:
- ASPI-6045S-220M-T
- Brand:
- Abracon
This image is representative of the product range
Add 50 more to save $0.40
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$12.38
(exc. GST)
$13.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 675 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.495 | $12.38 | - |
| 50 - 75 | $0.487 | $12.18 | $0.40 |
| 100 - 225 | $0.478 | $11.95 | $1.70 |
| 250 - 475 | $0.47 | $11.75 | $6.25 |
| 500 + | $0.462 | $11.55 | $16.50 |
*price indicative
- RS Stock No.:
- 240-0948
- Mfr. Part No.:
- ASPI-6045S-220M-T
- Brand:
- Abracon
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Surface Mount Inductor | |
| Inductance | 22μH | |
| Maximum DC Current | 1.8A | |
| Package/Case | Surface Mount | |
| Length | 6mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 0.09Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | ASPI-6045S | |
| Height | 4.5mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Depth | 4.5mm | |
| Inductor Construction | Flat Wire Winding | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Surface Mount Inductor | ||
Inductance 22μH | ||
Maximum DC Current 1.8A | ||
Package/Case Surface Mount | ||
Length 6mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 0.09Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series ASPI-6045S | ||
Height 4.5mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Depth 4.5mm | ||
Inductor Construction Flat Wire Winding | ||
Moulded Yes | ||
Related links
- Abracon 22 μH Flat Wire Winding ±20 % 1.8 A Idc
- Abracon 220 μH Flat Wire Winding ±20 % 590 mA Idc
- Abracon 5.6 μH Flat Wire Winding ±20 % 3.15 A Idc
- Abracon 18 μH Flat Wire Winding ±20 % 1.85 A Idc
- Abracon 33 μH Flat Wire Winding ±20 % 1.45 A Idc
- Abracon 820 nH Flat Wire Winding ±30 % 5.9 A Idc
- Abracon 4.7 μH Flat Wire Winding ±20 % 2.9 A Idc
- Abracon 10 μH Flat Wire Winding ±20 % 1.95 A Idc
