Abracon, ASPI-4030S Shielded Surface Mount Inductor with a Ferrite Core, 4.7 μH Flat Wire Winding ±20 % 2.9 A Idc

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
240-0943
Mfr. Part No.:
ASPI-4030S-4R7M-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Surface Mount Inductor

Inductance

4.7μH

Maximum DC Current

2.9A

Package/Case

Surface Mount

Length

4mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum DC Resistance

0.06Ω

Series

ASPI-4030S

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Core Material

Ferrite

Depth

3mm

Standards/Approvals

RoHS

Height

3mm

Termination Style

Surface Mount

Moulded

Yes

Inductor Construction

Flat Wire Winding

The Abracon Wire Wound Magnetically Shielded SMD Power Inductor is Suitable for wide range of application such as Partable communication equipment, OA equipment, LCD, DVD, modem, set-top box and DC/DC converters.

Shielded magnetics, low radiation

Large Terminal surface for good PCB bonding

Low DCR, High Energy storage, suitable for large currents

Ideal for a variety of DC-DC converter inductor applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy