Abracon, ASPI-4030S Shielded Surface Mount Inductor with a Ferrite Core, 3.3 μH Flat Wire Winding ±20 % 3.3 A Idc
- RS Stock No.:
- 240-0940
- Mfr. Part No.:
- ASPI-4030S-3R3M-T
- Brand:
- Abracon
This image is representative of the product range
Add 4000 more to save $4.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$428.00
(exc. GST)
$470.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.214 | $428.00 | - |
| 4000 - 18000 | $0.213 | $426.00 | $4.00 |
| 20000 + | $0.191 | $382.00 | $460.00 |
*price indicative
- RS Stock No.:
- 240-0940
- Mfr. Part No.:
- ASPI-4030S-3R3M-T
- Brand:
- Abracon
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Inductance | 3.3μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 3.3A | |
| Package/Case | Surface Mount | |
| Length | 4mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 4 | |
| Maximum DC Resistance | 0.04Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | ASPI-4030S | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Height | 3mm | |
| Depth | 3mm | |
| Inductor Construction | Flat Wire Winding | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Inductance 3.3μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 3.3A | ||
Package/Case Surface Mount | ||
Length 4mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 4 | ||
Maximum DC Resistance 0.04Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series ASPI-4030S | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Height 3mm | ||
Depth 3mm | ||
Inductor Construction Flat Wire Winding | ||
Moulded Yes | ||
Related links
- Abracon 3.3 μH Flat Wire Winding ±20 % 3.3 A Idc
- Abracon 10 μH Flat Wire Winding ±20 % 1.95 A Idc
- Abracon 4.7 μH Flat Wire Winding ±20 % 2.9 A Idc
- Abracon 2.2 μH Flat Wire Winding ±30 % 4.9 A Idc
- Abracon 4030 Shielded Surface Mount Inductor with a Ferrite Core, 15 μH 20 % 1.11 A Idc
- Abracon 3.3 μH Flat Wire Winding ±20 % 6.5 A Idc
- Abracon 220 μH Flat Wire Winding ±20 % 590 mA Idc
- Abracon 5.6 μH Flat Wire Winding ±20 % 3.15 A Idc
