Abracon, ASPI-0315FS Shielded Surface Mount Inductor with a Ferrite Core, 2.2 μH Flat Wire Winding ±20 % 1.6 A Idc
- RS Stock No.:
- 240-0902
- Mfr. Part No.:
- ASPI-0315FS-2R2M-T2
- Brand:
- Abracon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 240-0902
- Mfr. Part No.:
- ASPI-0315FS-2R2M-T2
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Inductance | 2.2μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 1.6A | |
| Package/Case | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 3mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 78mΩ | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | ASPI-0315FS | |
| Diameter | 2.5mm | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Height | 1.5mm | |
| Depth | 1.5mm | |
| Maximum Self Resonant Frequency | 86MHz | |
| Inductor Construction | Flat Wire Winding | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Inductance 2.2μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 1.6A | ||
Package/Case Surface Mount | ||
Packaging Tape & Reel | ||
Length 3mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 78mΩ | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series ASPI-0315FS | ||
Diameter 2.5mm | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Height 1.5mm | ||
Depth 1.5mm | ||
Maximum Self Resonant Frequency 86MHz | ||
Inductor Construction Flat Wire Winding | ||
Moulded Yes | ||
The Abracon Low Profile Shielded SMD Chip Power Inductor is Suitable for wide range of application such as Mobile phones, Digital cameras, MP3 & 4 and other portable communication equipment.
Small size and low profile: 1.5mm
Small DCR and high rated current
High reliability to mechanical stress
Magnetically shielded by magnetic powder molding
Suitable for RoHS reflow profile
Related links
- Abracon 2.2 μH Flat Wire Winding ±20 % 1.6 A Idc
- Abracon 10 μH Flat Wire Winding ±20 % 770 mA Idc
- Abracon 22 μH Flat Wire Winding ±20 % 570 mA Idc
- Abracon 2.2 μH Flat Wire Winding ±20 % 8 A Idc
- Abracon 220 μH Flat Wire Winding ±20 % 590 mA Idc
- Abracon 1.5 μH Flat Wire Winding ±20 % 10 A Idc
- Abracon 10 μH Flat Wire Winding ±20 % 7.8 A Idc
- Abracon 3.3 μH Flat Wire Winding ±20 % 6.5 A Idc
