Panasonic, ETQP8M Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 680 nH ±20 % 42.6 A Idc
- RS Stock No.:
- 238-3687
- Mfr. Part No.:
- ETQP8MR68JFA
- Brand:
- Panasonic
This image is representative of the product range
Add 10 more to save $1.10
View bulk pricing optionsSubtotal (1 unit)*
$3.56
(exc. GST)
$3.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 494 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $3.56 | - |
| 10 - 19 | $3.45 | $1.10 |
| 20 - 49 | $3.35 | $4.20 |
| 50 - 99 | $3.25 | $15.50 |
| 100 + | $3.14 | $42.00 |
*price indicative
- RS Stock No.:
- 238-3687
- Mfr. Part No.:
- ETQP8MR68JFA
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 680nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 42.6A | |
| Package/Case | Surface Mount | |
| Length | 12.6mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 1.21mΩ | |
| Maximum Operating Temperature | 160°C | |
| Inductance Tolerance | ±20 % | |
| Series | ETQP8M | |
| Standards/Approvals | RoHS | |
| Depth | 13.2mm | |
| Height | 8mm | |
| Termination Style | Surface Mount | |
| Core Material | Metal Composite | |
| Maximum Self Resonant Frequency | 100kHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 680nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 42.6A | ||
Package/Case Surface Mount | ||
Length 12.6mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 1.21mΩ | ||
Maximum Operating Temperature 160°C | ||
Inductance Tolerance ±20 % | ||
Series ETQP8M | ||
Standards/Approvals RoHS | ||
Depth 13.2mm | ||
Height 8mm | ||
Termination Style Surface Mount | ||
Core Material Metal Composite | ||
Maximum Self Resonant Frequency 100kHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Related links
- Panasonic 680 nH ±20 % 42.6 A Idc
- Panasonic 330 nH ±20 % 53.5 A Idc
- Panasonic 2.5 μH ±20 % 27.7 A Idc
- Panasonic 680 nH ±20 % 31.5 A Idc
- Panasonic 680 nH ±20 % 19.5 A Idc
- Panasonic 680 nH ±20 % 32.3 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 680 nH ±20 % 5.96 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 680 nH ±20 % 15.5 A Idc
