Panasonic, ETQP4M Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 680 nH ±20 % 19.5 A Idc
- RS Stock No.:
- 238-3631
- Mfr. Part No.:
- ETQP4MR68KVK
- Brand:
- Panasonic
This image is representative of the product range
Add 25 more to save $1.20
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$7.24
(exc. GST)
$7.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 970 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 20 | $1.448 | $7.24 | - |
| 25 - 45 | $1.40 | $7.00 | $1.20 |
| 50 - 95 | $1.36 | $6.80 | $4.40 |
| 100 - 245 | $1.316 | $6.58 | $13.20 |
| 250 + | $1.28 | $6.40 | $42.00 |
*price indicative
- RS Stock No.:
- 238-3631
- Mfr. Part No.:
- ETQP4MR68KVK
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 680nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 19.5A | |
| Package/Case | Surface Mount | |
| Length | 8.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 3.21mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | ETQP4M | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Core Material | Metal Composite | |
| Termination Style | Surface Mount | |
| Height | 4mm | |
| Depth | 8mm | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 680nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 19.5A | ||
Package/Case Surface Mount | ||
Length 8.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 3.21mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series ETQP4M | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Core Material Metal Composite | ||
Termination Style Surface Mount | ||
Height 4mm | ||
Depth 8mm | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- RS Stock No. 2383630
- Mfr. Part No. ETQP4MR68KVK
- RS Stock No. 2383631P
- Mfr. Part No. ETQP4MR68KVK
- RS Stock No. 2383687P
- Mfr. Part No. ETQP8MR68JFA
- RS Stock No. 2383675
- Mfr. Part No. ETQP5MR68YSC











