Panasonic, ETQP4M Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 47 μH ±20 % 2.9 A Idc
- RS Stock No.:
- 238-3623
- Mfr. Part No.:
- ETQP4M470KFM
- Brand:
- Panasonic
This image is representative of the product range
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$5.98
(exc. GST)
$6.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 135 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 20 | $1.196 | $5.98 | - |
| 25 - 45 | $1.16 | $5.80 | 3% |
| 50 - 95 | $1.128 | $5.64 | 5% |
| 100 - 245 | $1.094 | $5.47 | 8% |
| 250 + | $1.064 | $5.32 | 11% |
*price indicative
- RS Stock No.:
- 238-3623
- Mfr. Part No.:
- ETQP4M470KFM
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 47μH | |
| Maximum DC Current | 2.9A | |
| Package/Case | Surface Mount | |
| Length | 7.4mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 163.46mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | ETQP4M | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Core Material | Metal Composite | |
| Depth | 7mm | |
| Height | 4.8mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 100kHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 47μH | ||
Maximum DC Current 2.9A | ||
Package/Case Surface Mount | ||
Length 7.4mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 163.46mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series ETQP4M | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Core Material Metal Composite | ||
Depth 7mm | ||
Height 4.8mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 100kHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- RS Stock No. 2383623P
- Mfr. Part No. ETQP4M470KFM
- RS Stock No. 2383604
- Mfr. Part No. ETQP4M220YFN
- RS Stock No. 2383604P
- Mfr. Part No. ETQP4M220YFN
- RS Stock No. 2383603
- Mfr. Part No. ETQP4M220YFN








