Panasonic, ETQP4M Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 5.2 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 tape of 5 units)*

$5.88

(exc. GST)

$6.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 255 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 20$1.176$5.88-
25 - 45$1.142$5.712%
50 - 95$1.106$5.535%
100 - 245$1.072$5.368%
250 +$1.042$5.2111%

*price indicative

Packaging Options:
RS Stock No.:
238-3592
Mfr. Part No.:
ETQP4M100KFN
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Inductance

10μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

5.2A

Package/Case

Surface Mount

Length

6.4mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

44.44mΩ

Pin Count

2

Inductance Tolerance

±20 %

Series

ETQP4M

Maximum Operating Temperature

150°C

Termination Style

Surface Mount

Core Material

Metal Composite

Standards/Approvals

RoHS

Depth

6mm

Height

4.8mm

Maximum Self Resonant Frequency

100kHz

Inductor Construction

Wirewound

Moulded

Yes

The Panasonic Power Inductor has high heat resistance and high reliability using metal composite core. It has high vibration resistance as result of newly developed integral construction. The excellent inductance stability using ferrous alloy magnetic material. It has shielded construction.

Operation up to 150°C including self heat

High bias current

Temperature stability

Low audible noise

Noise filter for various drive circuitry requiring high temperature operation and peak current handling capability

Each (Supplied on a Reel)
$1.176
Each (Supplied on a Reel)
$1.578
Each (On a Tape of 5)
$1.578
Each (On a Reel of 1000)
$0.947

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy