Panasonic, ETQP4M Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 11.4 A Idc
- RS Stock No.:
- 238-3609
- Mfr. Part No.:
- ETQP4M2R2KVK
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$342.50
(exc. GST)
$377.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 2000 | $0.685 | $342.50 |
| 2500 + | $0.617 | $308.50 |
*price indicative
- RS Stock No.:
- 238-3609
- Mfr. Part No.:
- ETQP4M2R2KVK
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 2.2μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 11.4A | |
| Package/Case | Surface Mount | |
| Length | 8.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 9.35mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | ETQP4M | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 155°C | |
| Depth | 8mm | |
| Height | 4mm | |
| Termination Style | Surface Mount | |
| Core Material | Metal Composite | |
| Standards/Approvals | RoHS | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 2.2μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 11.4A | ||
Package/Case Surface Mount | ||
Length 8.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 9.35mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series ETQP4M | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 155°C | ||
Depth 8mm | ||
Height 4mm | ||
Termination Style Surface Mount | ||
Core Material Metal Composite | ||
Standards/Approvals RoHS | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
The Panasonic Power Inductor has high heat resistance and high reliability using metal composite core. It has high vibration resistance as result of newly developed integral construction. The excellent inductance stability using ferrous alloy magnetic material. It has shielded construction.
Operation up to 155°C including self heat
High bias current
Temperature stability
Low audible noise
Noise filter for various drive circuitry requiring high temperature operation and peak current handling capability
