Panasonic, ETQP4M Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 22 μH ±20 % 2.3 A Idc
- RS Stock No.:
- 238-3606
- Mfr. Part No.:
- ETQP4M220YFP
- Brand:
- Panasonic
This image is representative of the product range
Subtotal (1 tape of 5 units)*
$8.00
(exc. GST)
$8.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,840 unit(s) shipping from 13 November 2026
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $1.60 | $8.00 |
| 50 - 95 | $1.552 | $7.76 |
| 100 - 245 | $1.506 | $7.53 |
| 250 - 495 | $1.456 | $7.28 |
| 500 + | $1.406 | $7.03 |
*price indicative
- RS Stock No.:
- 238-3606
- Mfr. Part No.:
- ETQP4M220YFP
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 22μH | |
| Maximum DC Current | 2.3A | |
| Package/Case | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 5.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 179mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | ETQP4M | |
| Maximum Operating Temperature | 150°C | |
| Termination Style | Surface Mount | |
| Depth | 5mm | |
| Height | 4mm | |
| Standards/Approvals | RoHS | |
| Core Material | Metal Composite | |
| Maximum Self Resonant Frequency | 100kHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 22μH | ||
Maximum DC Current 2.3A | ||
Package/Case Surface Mount | ||
Packaging Tape & Reel | ||
Length 5.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 179mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series ETQP4M | ||
Maximum Operating Temperature 150°C | ||
Termination Style Surface Mount | ||
Depth 5mm | ||
Height 4mm | ||
Standards/Approvals RoHS | ||
Core Material Metal Composite | ||
Maximum Self Resonant Frequency 100kHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
