Bourns, SRP7020TA, Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 6.8 μH Shielded Construction

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
237-7596
Mfr. Part No.:
SRP7020TA-6R8M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Series

SRP7020TA

Package/Case

Cut Tape

Shielding

Yes

Product Type

Surface Mount Inductor

Core Material

Metal Alloy Powder

Inductance

6.8 μH

Inductor Construction

Shielded Construction

Inductance Tolerance

±20 %

Maximum DC Current

4 A

Minimum Quality Factor

15

Automotive Standard

AEC-Q200

Depth

1.8 mm

Diameter

1.8 mm

Height

1.8 mm

Length

7 mm

Maximum DC Resistance

154 mΩ

Maximum Operating Temperature

150 °C

Maximum Self Resonant Frequency

19 MHz

Minimum Operating Temperature

-55 °C

Moulded

No

Packaging

Reel

Standards/Approvals

Halogen Free, AEC-Q200, RoHS

Sub Type

Shielded Power Inductor

Termination Style

Cut Tape

COO (Country of Origin):
CN
The Bourns Electronics is a fixed inductors with a metal powder core & has a shielded construction for low radiation.

High saturation current

Low buzz noise

AEC-Q200 compliant

Halogen free

Each (On a Tape of 5)
$1.99
Each (On a Tape of 5)
$1.51
Each (On a Tape of 5)
$1.332
Each (On a Tape of 5)
$1.51

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy