Bourns, SRP7020TA, Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 3.3 μH Shielded Construction

This image is representative of the product range

Subtotal (1 tape of 5 units)*

$3.91

(exc. GST)

$4.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
5 +$0.782$3.91

*price indicative

RS Stock No.:
237-7591
Mfr. Part No.:
SRP7020TA-3R3M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

3.3μH

Product Type

Surface Mount Inductor

Sub Type

Shielded Power Inductor

Maximum DC Current

5A

Package/Case

Cut Tape

Packaging

Reel

Length

7mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

154mΩ

Series

SRP7020TA

Maximum Operating Temperature

150°C

Inductance Tolerance

±20 %

Standards/Approvals

Halogen Free, AEC-Q200, RoHS

Termination Style

Cut Tape

Diameter

1.8mm

Core Material

Metal Alloy Powder

Depth

1.8mm

Height

1.8mm

Maximum Self Resonant Frequency

26MHz

Inductor Construction

Shielded Construction

Moulded

No

Minimum Quality Factor

15

COO (Country of Origin):
CN
The Bourns Electronics is a fixed inductors with a metal powder core & has a shielded construction for low radiation.

High saturation current

Low buzz noise

AEC-Q200 compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy