Bourns, SRP7020TA, Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 2.2 μH Shielded Construction

This image is representative of the product range

Subtotal (1 tape of 5 units)*

$7.55

(exc. GST)

$8.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,305 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
5 +$1.51$7.55

*price indicative

RS Stock No.:
237-7589
Mfr. Part No.:
SRP7020TA-2R2M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Inductor

Inductance

2.2μH

Maximum DC Current

6A

Sub Type

Shielded Power Inductor

Package/Case

Cut Tape

Packaging

Reel

Length

7mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

154mΩ

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

150°C

Series

SRP7020TA

Diameter

1.8mm

Core Material

Metal Alloy Powder

Standards/Approvals

AEC-Q200, Halogen Free, RoHS

Depth

1.8mm

Height

1.8mm

Termination Style

Cut Tape

Maximum Self Resonant Frequency

36MHz

Minimum Quality Factor

15

Inductor Construction

Shielded Construction

Moulded

No

COO (Country of Origin):
CN
The Bourns Electronics is a fixed inductors with a metal powder core & has a shielded construction for low radiation.

High saturation current

Low buzz noise

AEC-Q200 compliant

Halogen free

Each (On a Tape of 5)
$1.51
Each (On a Tape of 5)
$1.128
Each (On a Tape of 5)
$1.332
Each (On a Tape of 5)
$1.676

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy