Bourns, SRP7020TA, Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 10 μH Shielded Construction
- RS Stock No.:
- 237-7583
- Mfr. Part No.:
- SRP7020TA-100M
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 tape of 5 units)*
$6.66
(exc. GST)
$7.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,420 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 5 + | $1.332 | $6.66 |
*price indicative
- RS Stock No.:
- 237-7583
- Mfr. Part No.:
- SRP7020TA-100M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 10μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 2.8A | |
| Sub Type | Shielded Power Inductor | |
| Package/Case | Cut Tape | |
| Length | 7mm | |
| Packaging | Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 154mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Series | SRP7020TA | |
| Maximum Operating Temperature | 150°C | |
| Core Material | Metal Alloy Powder | |
| Diameter | 1.8mm | |
| Standards/Approvals | RoHS, AEC-Q200, Halogen Free | |
| Depth | 1.8mm | |
| Height | 1.8mm | |
| Termination Style | Cut Tape | |
| Maximum Self Resonant Frequency | 13MHz | |
| Minimum Quality Factor | 15 | |
| Inductor Construction | Shielded Construction | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 10μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 2.8A | ||
Sub Type Shielded Power Inductor | ||
Package/Case Cut Tape | ||
Length 7mm | ||
Packaging Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 154mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Series SRP7020TA | ||
Maximum Operating Temperature 150°C | ||
Core Material Metal Alloy Powder | ||
Diameter 1.8mm | ||
Standards/Approvals RoHS, AEC-Q200, Halogen Free | ||
Depth 1.8mm | ||
Height 1.8mm | ||
Termination Style Cut Tape | ||
Maximum Self Resonant Frequency 13MHz | ||
Minimum Quality Factor 15 | ||
Inductor Construction Shielded Construction | ||
Moulded No | ||
- COO (Country of Origin):
- CN
Related links
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 10 μH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 200 nH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 470 nH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 330 nH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 680 nH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 1 μH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 2.2 μH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 6.8 μH Shielded Construction
