Abracon, AMSLA-7050, SMT Shielded Power Inductor with a Manganese Zinc Ferrite Core, 150 nH Molded SMD 20 % 45 A Idc
- RS Stock No.:
- 237-7312
- Mfr. Part No.:
- AMSLA-7050-150NM-T
- Brand:
- Abracon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 237-7312
- Mfr. Part No.:
- AMSLA-7050-150NM-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Inductance | 150nH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 45A | |
| Sub Type | Molded SMD Power Inductor | |
| Package/Case | SMT | |
| Length | 10.2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.35mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Series | AMSLA-7050 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 20 % | |
| Standards/Approvals | ISO9001-2015, RoHS II, RoHS | |
| Height | 5mm | |
| Depth | 1.3mm | |
| Termination Style | Surface Mount | |
| Core Material | Manganese Zinc Ferrite | |
| Inductor Construction | Molded SMD | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Inductance 150nH | ||
Product Type Power Inductor | ||
Maximum DC Current 45A | ||
Sub Type Molded SMD Power Inductor | ||
Package/Case SMT | ||
Length 10.2mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 0.35mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Series AMSLA-7050 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 20 % | ||
Standards/Approvals ISO9001-2015, RoHS II, RoHS | ||
Height 5mm | ||
Depth 1.3mm | ||
Termination Style Surface Mount | ||
Core Material Manganese Zinc Ferrite | ||
Inductor Construction Molded SMD | ||
Moulded Yes | ||
The Abracon AMSLA 7050 series is molded SMD power inductor with high power density and 150 nH inductance. This inductors used in solar inverter and power applications, industrial and robotics applications etc.
Shielded construction Soft saturation High efficiency Designed for frequency between 100 KHz to 2 MHz RoHS/RoHS II compliant
- RS Stock No. 2377305
- Mfr. Part No. AMSLA-1070-150NM-T
Each (In a Pack of 5)
$1.47
- RS Stock No. 2377304
- Mfr. Part No. AMSLA-1070-150NM-T
Each (On a Reel of 500)
$1.062
- RS Stock No. 2377305P
- Mfr. Part No. AMSLA-1070-150NM-T
Each (Supplied on a Reel)
$1.47
- RS Stock No. 2377301
- Mfr. Part No. AMSLA-1050-100NM-T
Each (In a Pack of 5)
$1.068
Related links
- Abracon SMT Shielded Power Inductor with a Manganese Zinc Ferrite Core, 150 nH Molded SMD 20 % 45 A Idc
- Abracon SMT Shielded Power Inductor with a Manganese Zinc Ferrite Core, 150 nH Molded SMD ±20 % 70 A Idc
- Abracon SMT Shielded Power Inductor with a Manganese Zinc Ferrite Core, 215 nH Molded SMD ±10% 61 A Idc
- Abracon SMT Shielded Power Inductor with a Manganese Zinc Ferrite Core, 220 nH Molded SMD ±10% 50 A Idc
- Abracon SMT Shielded Power Inductor with a Manganese Zinc Ferrite Core, 220 nH 20 % 50 A Idc
- Abracon SMT Shielded Power Inductor with a Manganese Zinc Ferrite Core, 10 nH 20 % 50 A Idc
- Abracon Surface Mount Shielded Power Inductor with a Manganese Zinc Ferrite Core, 0.21 μH Molded SMD ±20 %
- Wurth Elektronik 1088 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 150 nH










