Abracon, AMSLA-1070, SMT Shielded Power Inductor with a Manganese Zinc Ferrite Core, 150 nH Molded SMD ±20 % 70 A Idc
- RS Stock No.:
- 237-7305
- Mfr. Part No.:
- AMSLA-1070-150NM-T
- Brand:
- Abracon
This image is representative of the product range
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.35
(exc. GST)
$8.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,985 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $1.47 | $7.35 | - |
| 25 - 45 | $1.424 | $7.12 | 3% |
| 50 - 95 | $1.378 | $6.89 | 6% |
| 100 - 245 | $1.338 | $6.69 | 8% |
| 250 + | $1.298 | $6.49 | 11% |
*price indicative
- RS Stock No.:
- 237-7305
- Mfr. Part No.:
- AMSLA-1070-150NM-T
- Brand:
- Abracon
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Inductance | 150nH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 70A | |
| Sub Type | High Power Molded Inductor | |
| Package/Case | SMT | |
| Packaging | Tape & Reel | |
| Length | 10.2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 410μΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | AMSLA-1070 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, RoHS II, ISO9001-2015 | |
| Height | 7mm | |
| Depth | 1.3mm | |
| Core Material | Manganese Zinc Ferrite | |
| Inductor Construction | Molded SMD | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Inductance 150nH | ||
Product Type Power Inductor | ||
Maximum DC Current 70A | ||
Sub Type High Power Molded Inductor | ||
Package/Case SMT | ||
Packaging Tape & Reel | ||
Length 10.2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 410μΩ | ||
Minimum Operating Temperature -40°C | ||
Series AMSLA-1070 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, RoHS II, ISO9001-2015 | ||
Height 7mm | ||
Depth 1.3mm | ||
Core Material Manganese Zinc Ferrite | ||
Inductor Construction Molded SMD | ||
Moulded Yes | ||
- RS Stock No. 2377305P
- Mfr. Part No. AMSLA-1070-150NM-T
- RS Stock No. 2377304
- Mfr. Part No. AMSLA-1070-150NM-T
- RS Stock No. 0484662
- Mfr. Part No. 744307016
- RS Stock No. 0484651
- Mfr. Part No. 744302015
Related links
- Abracon SMT Shielded Power Inductor with a Manganese Zinc Ferrite Core, 150 nH Molded SMD ±20 % 70 A Idc
- Abracon SMT Shielded Power Inductor with a Manganese Zinc Ferrite Core, 215 nH Molded SMD ±10% 61 A Idc
- Abracon SMT Shielded Power Inductor with a Manganese Zinc Ferrite Core, 150 nH Molded SMD 20 % 45 A Idc
- Abracon SMT Shielded Power Inductor with a Manganese Zinc Ferrite Core, 220 nH Molded SMD ±10% 50 A Idc
- Abracon SMT Shielded Power Inductor with a Manganese Zinc Ferrite Core, 220 nH 20 % 50 A Idc
- Abracon SMT Shielded Power Inductor with a Manganese Zinc Ferrite Core, 10 nH 20 % 50 A Idc
- Abracon Surface Mount Shielded Power Inductor with a Manganese Zinc Ferrite Core, 0.21 μH Molded SMD ±20 %
- Wurth Elektronik 1088 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 150 nH










