Vishay, IHLE4040, 4040 Shielded Surface Mount Inductor 68 μH ±20 % 2.4 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 tape of 5 units)*

$12.73

(exc. GST)

$14.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 445 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 20$2.546$12.73-
25 - 45$2.50$12.501%
50 - 95$2.454$12.273%
100 - 245$2.408$12.045%
250 +$2.364$11.827%

*price indicative

Packaging Options:
RS Stock No.:
228-8721
Mfr. Part No.:
IHLE4040DDER680M5A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

68μH

Product Type

Surface Mount Inductor

Maximum DC Current

2.4A

Package/Case

4040

Length

10.92mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

252mΩ

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

155°C

Series

IHLE4040

Height

4.29mm

Standards/Approvals

RoHS

Depth

4.29mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

4.02MHz

Inductor Construction

Shielded

Moulded

Yes

COO (Country of Origin):
CN
The Vishay IHLE5050 series high current inductors with E-field shield. It has a 68uH inductance and package type is 4040.High current inductors with E-field shield are passive circuit components, meaning they require an external power source.

High temperature, up to 155 °C

Integrated E-Shield for maximum EMI reduction (1)

Excellent DC/DC energy storage up to 1 MHz to 2 MHz Filter inductor applications up the SRF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy