Vishay, IHLE4040, 4040 Shielded Surface Mount Inductor 68 μH ±20 % 2.4 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save $397.50

View bulk pricing options

Subtotal (1 reel of 500 units)*

$793.00

(exc. GST)

$872.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 2000$1.586$793.00-
2500 +$1.427$713.50$397.50

*price indicative

RS Stock No.:
228-8720
Mfr. Part No.:
IHLE4040DDER680M5A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Inductor

Inductance

68μH

Maximum DC Current

2.4A

Package/Case

4040

Length

10.92mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

252mΩ

Inductance Tolerance

±20 %

Maximum Operating Temperature

155°C

Series

IHLE4040

Depth

4.29mm

Standards/Approvals

RoHS

Termination Style

Surface Mount

Height

4.29mm

Maximum Self Resonant Frequency

4.02MHz

Moulded

Yes

Inductor Construction

Shielded

COO (Country of Origin):
CN
The Vishay IHLE5050 series high current inductors with E-field shield. It has a 68uH inductance and package type is 4040.High current inductors with E-field shield are passive circuit components, meaning they require an external power source.

High temperature, up to 155 °C

Integrated E-Shield for maximum EMI reduction (1)

Excellent DC/DC energy storage up to 1 MHz to 2 MHz Filter inductor applications up the SRF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy