Vishay, IHLE4040, 4040 Shielded Surface Mount Inductor 1 μH ±20 % 23.5 A Idc
- RS Stock No.:
- 228-8701
- Mfr. Part No.:
- IHLE4040DDER1R0M5A
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$10.93
(exc. GST)
$12.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 40 unit(s), ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 20 | $2.186 | $10.93 | - |
| 25 - 45 | $2.144 | $10.72 | 1% |
| 50 - 95 | $2.102 | $10.51 | 3% |
| 100 - 245 | $2.064 | $10.32 | 5% |
| 250 + | $2.028 | $10.14 | 7% |
*price indicative
- RS Stock No.:
- 228-8701
- Mfr. Part No.:
- IHLE4040DDER1R0M5A
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 1μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 23.5A | |
| Package/Case | 4040 | |
| Length | 10.92mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 3.07mΩ | |
| Minimum Operating Temperature | -55°C | |
| Series | IHLE4040 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 155°C | |
| Depth | 4.29mm | |
| Height | 4.29mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 37.2MHz | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 1μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 23.5A | ||
Package/Case 4040 | ||
Length 10.92mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 3.07mΩ | ||
Minimum Operating Temperature -55°C | ||
Series IHLE4040 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 155°C | ||
Depth 4.29mm | ||
Height 4.29mm | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 37.2MHz | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
The Vishay IHLE5050 series high current inductors with E-field shield. It has a 1.0uH inductance and package type is 4040.High current inductors with E-field shield are passive circuit components, meaning they require an external power source.
High temperature, up to 155 °C
Integrated E-Shield for maximum EMI reduction (1)
Excellent DC/DC energy storage up to 1 MHz to 2 MHz Filter inductor applications up the SRF
Related links
- Vishay 4040 Shielded Surface Mount Inductor 1 μH ±20 % 23.5 A Idc
- Vishay 4040 Shielded Surface Mount Inductor 6.8 μH ±20 % 9.1 A Idc
- Vishay 4040 Shielded Surface Mount Inductor 33 μH ±20 % 3.7 A Idc
- Vishay 4040 Shielded Surface Mount Inductor 5.6 μH ±20 % 9.3 A Idc
- Vishay 4040 Shielded Surface Mount Inductor 22 μH ±20 % 4.1 A Idc
- Vishay 4040 Shielded Surface Mount Inductor 15 μH ±20 % 5.1 A Idc
- Vishay 4040 Shielded Surface Mount Inductor 3.3 μH ±20 % 11 A Idc
- Vishay 4040 Shielded Surface Mount Inductor 4.7 μH ±20 % 9.8 A Idc
