Wurth Elektronik, WE-HCM, 4035 Shielded Surface Mount Inductor with a Ferrite Core, 100 nH ±20 % 29 A Idc
- RS Stock No.:
- 227-8175
- Mfr. Part No.:
- 74434035010
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
$3,358.00
(exc. GST)
$3,694.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 02 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | $1.679 | $3,358.00 |
| 10000 + | $1.511 | $3,022.00 |
*price indicative
- RS Stock No.:
- 227-8175
- Mfr. Part No.:
- 74434035010
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 100nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 29A | |
| Package/Case | 4035 | |
| Packaging | Tape & Reel | |
| Length | 5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.38mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-HCM | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS, IEC 62024-2-2020 | |
| Core Material | Ferrite | |
| Height | 3.5mm | |
| Depth | 3.5mm | |
| Maximum Self Resonant Frequency | 69MHz | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 100nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 29A | ||
Package/Case 4035 | ||
Packaging Tape & Reel | ||
Length 5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 0.38mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-HCM | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS, IEC 62024-2-2020 | ||
Core Material Ferrite | ||
Height 3.5mm | ||
Depth 3.5mm | ||
Maximum Self Resonant Frequency 69MHz | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 4035 Shielded Surface Mount Inductor with a Ferrite Core, 100 nH ±20 % 29 A Idc
- Wurth Elektronik 4035 Shielded Surface Mount Inductor with a Ferrite Core, 70 nH ±20 % 29 A Idc
- Wurth Elektronik 220 nH ±20 % 29 A Idc
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Ferrite Core, 100 nH ±15 % 27 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 100 nH ±20 % 2.5 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 100 nH ±20 % 12.26 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 100 nH ±20 % 11.5 A Idc
- Vishay 5050 Shielded Surface Mount Inductor with a Metal Composite Core, 100 nH ±20 % 43 A Idc
