Wurth Elektronik, WE-HCM, 4035 Shielded Surface Mount Inductor with a Ferrite Core, 70 nH ±20 % 29 A Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$3.32

(exc. GST)

$3.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$3.32
10 - 99$3.27
100 - 499$3.22
500 - 999$3.18
1000 +$3.14

*price indicative

Packaging Options:
RS Stock No.:
227-8174
Distrelec Article No.:
302-16-278
Mfr. Part No.:
74434035007
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

70nH

Maximum DC Current

29A

Package/Case

4035

Packaging

Tape & Reel

Length

4.15mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

0.38mΩ

Pin Count

2

Maximum Operating Temperature

125°C

Series

WE-HCM

Inductance Tolerance

±20 %

Standards/Approvals

IEC 62024-2-2020, RoHS

Termination Style

Surface Mount

Height

3.5mm

Depth

3.5mm

Core Material

Ferrite

Maximum Self Resonant Frequency

85MHz

Moulded

Yes

Inductor Construction

Shielded

COO (Country of Origin):
CN
The Wurth Elektronik WE-HCM SMT high current flat wire inductor can be used in multiphase switching regulator, CPU/RAM power supply, power PC and filter application. It has 0.07 μH inductance.

Magnetically shielded

Extremely low DCR

Lowest core losses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy