Bourns, SRU8043 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 3.9 μH 30 % 4.8 A Idc Q:15

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$640.00

(exc. GST)

$700.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 4000$0.64$640.00-
5000 +$0.576$576.0010%

*price indicative

RS Stock No.:
223-1870
Mfr. Part No.:
SRU8043-3R9Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

3.9μH

Product Type

Multilayer Surface Mount Inductor

Maximum DC Current

4.8A

Package/Case

Surface Mount

Packaging

1000 pieces per Reel

Length

8mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

287mΩ

Inductance Tolerance

30 %

Maximum Operating Temperature

125°C

Series

SRU8043

Standards/Approvals

RoHS

Core Material

Ferrite

Depth

4.3mm

Height

4.3mm

Termination Style

Silver/Nickel/Tin

Maximum Self Resonant Frequency

42MHz

Inductor Construction

Shielded

Minimum Quality Factor

15

Moulded

Yes

COO (Country of Origin):
CN
The Bourns Electronics Multilayer Surface Mount Inductor

come with a core material of Ferrite works with maximum DC current of 4.8 A and maximum DC resistance of 14.6 mOhms.

30% tolerance

-55°C to +105°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy