Bourns, SRR1050A, 1050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±30 % 2 A Idc
- RS Stock No.:
- 223-1855
- Mfr. Part No.:
- SRR1050A-470Y
- Brand:
- Bourns
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 223-1855
- Mfr. Part No.:
- SRR1050A-470Y
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 47μH | |
| Maximum DC Current | 2A | |
| Package/Case | 1050 | |
| Packaging | Reel | |
| Length | 10.2mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.13Ω | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SRR1050A | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 4.8mm | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 5.9MHz | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 47μH | ||
Maximum DC Current 2A | ||
Package/Case 1050 | ||
Packaging Reel | ||
Length 10.2mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.13Ω | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Series SRR1050A | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 4.8mm | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 5.9MHz | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
The Bourns Electronics inductor comes with shielded outlet and works with a maximum DC Current of 2A.
Ferrite core material
-40°C to 125°C operating temperature
Related links
- Bourns 1050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±30 % 2 A Idc
- Bourns 150 μH ±30 % 1.1 A Idc Q:15
- Bourns 6.8 μH ±30 % 5.4 A Idc Q:65
- Bourns 15 μH ±30 % 3.4 A Idc Q:44
- Bourns 39 μH ±30 % 2.25 A Idc Q:28
- Bourns 33 μH ±30 % 2.5 A Idc Q:30
- Bourns 27 μH ±30 % 2.6 A Idc Q:33
- Wurth Elektronik 1050 Shielded Wirewound Surface Mount Inductor with a Polystyrene Core, 6.8 μH ±30 % 5.2 A Idc
