Wurth Elektronik, WE-PD, 1050 Shielded Wirewound Surface Mount Inductor with a Polystyrene Core, 6.8 μH ±30 % 5.2 A Idc
- RS Stock No.:
- 563-102
- Mfr. Part No.:
- 7447714068
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 19%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$25.19
(exc. GST)
$27.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 455 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $5.038 | $25.19 | - |
| 50 - 245 | $4.08 | $20.40 | 19% |
| 250 - 495 | $3.124 | $15.62 | 37% |
| 500 + | $2.516 | $12.58 | 50% |
*price indicative
- RS Stock No.:
- 563-102
- Mfr. Part No.:
- 7447714068
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 6.8μH | |
| Maximum DC Current | 5.2A | |
| Package/Case | 1050 | |
| Length | 10mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Inductance Tolerance | ±30 % | |
| Series | WE-PD | |
| Standards/Approvals | No | |
| Core Material | Polystyrene | |
| Depth | 5mm | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 6.8μH | ||
Maximum DC Current 5.2A | ||
Package/Case 1050 | ||
Length 10mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Inductance Tolerance ±30 % | ||
Series WE-PD | ||
Standards/Approvals No | ||
Core Material Polystyrene | ||
Depth 5mm | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik 1050 Shielded Wirewound Surface Mount Inductor 68 μH ±20 % 1.9 A Idc
- Wurth Elektronik 1050 Shielded Wirewound Surface Mount Inductor 10 μH ±20 % 4.3 A Idc
- Wurth Elektronik 1050 Shielded Wirewound Surface Mount Inductor 5.6 μH ±30 % 6 A Idc
- Wurth Elektronik 1050 Shielded Wirewound Surface Mount Inductor 33 μH ±20 % 2.5 A Idc
- Wurth Elektronik 1050 Shielded Wirewound Surface Mount Inductor 150 μH ±20 % 1.2 A Idc
- Wurth Elektronik 1050 Shielded Wirewound Surface Mount Inductor 22 μH ±20 % 3 A Idc
- Wurth Elektronik 1050 Shielded Wirewound Surface Mount Inductor 220 μH ±20 % 1 A Idc
- Wurth Elektronik 1050 Shielded Wirewound Surface Mount Inductor 47 μH ±20 % 2.2 A Idc
